
PBRN113ET,215 | |
|---|---|
DigiKey Part Number | 1727-5709-2-ND - Tape & Reel (TR) 1727-5709-1-ND - Cut Tape (CT) 1727-5709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBRN113ET,215 |
Description | TRANS PREBIAS NPN 40V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBRN113ET,215 Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 300mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 1.15V @ 8mA, 800mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD113EKT146 | Rohm Semiconductor | 3 859 | DTD113EKT146CT-ND | 11,97000 Kč | Similar |
| DTD114EKT146 | Rohm Semiconductor | 77 641 | DTD114EKT146CT-ND | 13,02000 Kč | Similar |
| RN1421TE85LF | Toshiba Semiconductor and Storage | 2 973 | 264-RN1421TE85LFCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 500 | 1,78358 Kč | 891,79 Kč |
| 1 000 | 1,57695 Kč | 1 576,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31370 Kč | 3 941,10 Kč |
| 6 000 | 1,18079 Kč | 7 084,74 Kč |
| 9 000 | 1,11299 Kč | 10 016,91 Kč |
| 15 000 | 1,03676 Kč | 15 551,40 Kč |
| 21 000 | 0,99159 Kč | 20 823,39 Kč |
| 30 000 | 0,94766 Kč | 28 429,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

