
PBLS6023D,115 | |
|---|---|
DigiKey Part Number | 1727-2379-2-ND - Tape & Reel (TR) 1727-2379-1-ND - Cut Tape (CT) 1727-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6023D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 1.5A 150MHz 760mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 140 @ 1A, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 260mV @ 100mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 760mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 8,92500 Kč | 89,25 Kč |
| 100 | 5,73610 Kč | 573,61 Kč |
| 500 | 4,35440 Kč | 2 177,20 Kč |
| 1 000 | 3,90856 Kč | 3 908,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34183 Kč | 10 025,49 Kč |
| 6 000 | 3,05625 Kč | 18 337,50 Kč |
| 9 000 | 2,91072 Kč | 26 196,48 Kč |
| 15 000 | 2,74719 Kč | 41 207,85 Kč |
| 21 000 | 2,65036 Kč | 55 657,56 Kč |
| 30 000 | 2,55622 Kč | 76 686,60 Kč |
| 75 000 | 2,49179 Kč | 186 884,25 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |



