Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS4004Y,115

DigiKey Part Number
1727-PBLS4004Y,115TR-ND - Tape & Reel (TR)
1727-PBLS4004Y,115CT-ND - Cut Tape (CT)
1727-PBLS4004Y,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS4004Y,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBLS4004Y,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V / 150 @ 100mA, 2V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
1 NPN Pre-Biased, 1 PNP
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA, 500mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
22kOhms
Supplier Device Package
6-TSSOP
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,27800 Kč62,78 Kč
1003,96670 Kč396,67 Kč
5002,96816 Kč1 484,08 Kč
1 0002,64552 Kč2 645,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10814 Kč6 324,42 Kč
6 0001,91266 Kč11 475,96 Kč
9 0001,81301 Kč16 317,09 Kč
15 0001,74398 Kč26 159,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč