Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS4001Y,115

DigiKey Part Number
1727-5695-2-ND - Tape & Reel (TR)
1727-5695-1-ND - Cut Tape (CT)
1727-5695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS4001Y,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBLS4001Y,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
2.2kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V / 150 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
300MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
105,97800 Kč59,78 Kč
1003,77640 Kč377,64 Kč
5002,82618 Kč1 413,09 Kč
1 0002,51905 Kč2 519,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12780 Kč6 383,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč