
PBHV9050Z-QF | |
|---|---|
DigiKey Part Number | 1727-PBHV9050Z-QFTR-ND - Tape & Reel (TR) 1727-PBHV9050Z-QFCT-ND - Cut Tape (CT) 1727-PBHV9050Z-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9050Z-QF |
Description | TRANS PNP 500V 0.25A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 700 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 50 | 9,66620 Kč | 483,31 Kč |
| 100 | 8,53370 Kč | 853,37 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


