Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.5 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.5 W Surface Mount SOT-89
PBSS304NX-QX

PBHV9040X,115

DigiKey Part Number
1727-2370-2-ND - Tape & Reel (TR)
1727-2370-1-ND - Cut Tape (CT)
1727-2370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9040X,115
Description
TRANS PNP 400V 0.25A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.5 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
250 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 10V
Power - Max
1.5 W
Frequency - Transition
55MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
109,64100 Kč96,41 Kč
1006,20130 Kč620,13 Kč
5004,72194 Kč2 360,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,24452 Kč4 244,52 Kč
2 0003,84236 Kč7 684,72 Kč
3 0003,63737 Kč10 912,11 Kč
5 0003,40694 Kč17 034,70 Kč
7 0003,27042 Kč22 892,94 Kč
10 0003,13771 Kč31 377,10 Kč
25 0002,84645 Kč71 161,25 Kč
50 0002,76281 Kč138 140,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč