PBHV9040T,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 926
Unit Price: 15,96000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9040T,215

DigiKey Part Number
1727-5086-2-ND - Tape & Reel (TR)
1727-5086-1-ND - Cut Tape (CT)
1727-5086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9040T,215
Description
TRANS PNP 400V 0.25A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV9040T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
55MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
250 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
200mV @ 20mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT558TADiodes Incorporated0FMMT558CT-ND13,02000 KčSimilar
TSA884CX RFGTaiwan Semiconductor Corporation11 9261801-TSA884CXRFGCT-ND15,96000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types