PBHV8115TLHR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 357 105
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 6 000
Unit Price: 15,75000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8115TLHR

DigiKey Part Number
1727-PBHV8115TLHRTR-ND - Tape & Reel (TR)
1727-PBHV8115TLHRCT-ND - Cut Tape (CT)
1727-PBHV8115TLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8115TLHR
Description
TRANS NPN 150V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV8115TLHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
60mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 10V
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes