
PBHV2160Z-QX | |
---|---|
DigiKey Part Number | 1727-PBHV2160Z-QXTR-ND - Tape & Reel (TR) 1727-PBHV2160Z-QXCT-ND - Cut Tape (CT) 1727-PBHV2160Z-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV2160Z-QX |
Description | TRANS NPN 600V 0.1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 100 mA 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 125mV @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
10 | 14,06000 Kč | 140,60 Kč |
50 | 10,33160 Kč | 516,58 Kč |
100 | 9,11940 Kč | 911,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 6,30128 Kč | 6 301,28 Kč |
2 000 | 5,72273 Kč | 11 445,46 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |