
NZX5V1C,133 | |
|---|---|
DigiKey Part Number | 1727-6161-1-ND - Cut Tape (CT) 1727-6161-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V1C,133 |
Description | DIODE ZENER 5.1V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 500 | 1,04612 Kč | 523,06 Kč |
| 1 000 | 0,91803 Kč | 918,03 Kč |
| 2 000 | 0,80979 Kč | 1 619,58 Kč |
| 5 000 | 0,69218 Kč | 3 460,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61921 Kč | 6 192,10 Kč |
| 20 000 | 0,55775 Kč | 11 155,00 Kč |
| 30 000 | 0,52640 Kč | 15 792,00 Kč |
| 50 000 | 0,49115 Kč | 24 557,50 Kč |
| 70 000 | 0,47027 Kč | 32 918,90 Kč |
| 100 000 | 0,44996 Kč | 44 996,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

