
NZX22B,133 | |
|---|---|
DigiKey Part Number | 1727-NZX22B,133CT-ND - Cut Tape (CT) 1727-NZX22B,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX22B,133 |
Description | DIODE ZENER 22.1V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 22.1 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,46720 Kč | 146,72 Kč |
| 500 | 1,06766 Kč | 533,83 Kč |
| 1 000 | 0,93820 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,41767 Kč | 41 767,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


