Zener Diode 11.85 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX12B,133

DigiKey Part Number
1727-1912-1-ND - Cut Tape (CT)
1727-1912-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX12B,133
Description
DIODE ZENER 11.85V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11.85 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX12A,133Nexperia USA Inc.3 6451727-NZX12A,133CT-ND4,20000 KčDirect
NZX12C,133Nexperia USA Inc.4 0161727-NZX12C,133CT-ND4,20000 KčDirect
In-Stock: 9 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15028 Kč575,14 Kč
1 0001,01084 Kč1 010,84 Kč
2 0000,89284 Kč1 785,68 Kč
5 0000,76462 Kč3 823,10 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,61921 Kč6 192,10 Kč
20 0000,55775 Kč11 155,00 Kč
30 0000,52640 Kč15 792,00 Kč
50 0000,49115 Kč24 557,50 Kč
70 0000,47027 Kč32 918,90 Kč
100 0000,44996 Kč44 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč