NZH5V1B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 20 906
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 18 430
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 10 375
Unit Price: 6,93000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 983
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±3% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZH5V1B,115

DigiKey Part Number
1727-5075-2-ND - Tape & Reel (TR)
1727-5075-1-ND - Cut Tape (CT)
1727-5075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH5V1B,115
Description
DIODE ZENER 5.1V 500MW SOD123F
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±3% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4689T1Gonsemi20 906MMSZ4689T1GOSCT-ND3,57000 KčDirect
KDZVTFTR4.7BRohm Semiconductor18 430KDZVTFTR4.7BCT-ND13,65000 KčSimilar
MMSZ4689ET1Gonsemi10 375MMSZ4689ET1GOSCT-ND6,93000 KčSimilar
MMSZ5231B RHGTaiwan Semiconductor Corporation2 9831801-MMSZ5231BRHGCT-ND4,83000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes