
NZH24C,115 | |
|---|---|
DigiKey Part Number | 1727-5066-2-ND - Tape & Reel (TR) 1727-5066-1-ND - Cut Tape (CT) 1727-5066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH24C,115 |
Description | DIODE ZENER 24V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 50 | 2,34920 Kč | 117,46 Kč |
| 100 | 2,04190 Kč | 204,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08892 Kč | 3 266,76 Kč |
| 6 000 | 0,97427 Kč | 5 845,62 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


