
NXV65UPR | |
|---|---|
DigiKey Part Number | 1727-NXV65UPRTR-ND - Tape & Reel (TR) 1727-NXV65UPRCT-ND - Cut Tape (CT) 1727-NXV65UPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV65UPR |
Description | NXV65UP/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.1A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 458 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,16020 Kč | 316,02 Kč |
| 500 | 2,34548 Kč | 1 172,74 Kč |
| 1 000 | 2,08195 Kč | 2 081,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74661 Kč | 5 239,83 Kč |
| 6 000 | 1,57737 Kč | 9 464,22 Kč |
| 9 000 | 1,49107 Kč | 13 419,63 Kč |
| 15 000 | 1,39406 Kč | 20 910,90 Kč |
| 21 000 | 1,33657 Kč | 28 067,97 Kč |
| 30 000 | 1,28070 Kč | 38 421,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


