
NXU0204GU12X | |
|---|---|
DigiKey Part Number | 1727-NXU0204GU12XTR-ND - Tape & Reel (TR) 1727-NXU0204GU12XCT-ND - Cut Tape (CT) 1727-NXU0204GU12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0204GU12X |
Description | IC XLTR VL UNIDIR 12-XQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-XFQFN |
Channels per Circuit 4 | Supplier Device Package 12-XQFN (1.7x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXU0104GU12-Q100X | Nexperia USA Inc. | 3 065 | 1727-NXU0104GU12-Q100XCT-ND | 14,70000 Kč | Parametric Equivalent |
| NXU0104GU12X | Nexperia USA Inc. | 3 955 | 1727-NXU0104GU12XCT-ND | 13,02000 Kč | Parametric Equivalent |
| NXU0204GU12-Q100X | Nexperia USA Inc. | 4 100 | 1727-NXU0204GU12-Q100XCT-ND | 14,70000 Kč | Parametric Equivalent |
| NXU0304GU12-Q100X | Nexperia USA Inc. | 3 675 | 1727-NXU0304GU12-Q100XCT-ND | 14,70000 Kč | Parametric Equivalent |
| NXU0304GU12X | Nexperia USA Inc. | 4 208 | 1727-NXU0304GU12XCT-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43168 Kč | 3 215,84 Kč |
| 1 000 | 6,29688 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,80731 Kč | 23 229,24 Kč |
| 8 000 | 5,66802 Kč | 45 344,16 Kč |
| 12 000 | 5,59829 Kč | 67 179,48 Kč |
| 20 000 | 5,52105 Kč | 110 421,00 Kč |
| 28 000 | 5,47590 Kč | 153 325,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


