
NXU0204GU12-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXU0204GU12-Q100XTR-ND - Tape & Reel (TR) 1727-NXU0204GU12-Q100XCT-ND - Cut Tape (CT) 1727-NXU0204GU12-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0204GU12-Q100X |
Description | IC XLTR VL UNIDIR 12-XQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 250Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 12-XFQFN |
Voltage - VCCA 0.9 V ~ 5.5 V | Supplier Device Package 12-XQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,23960 Kč | 823,96 Kč |
| 250 | 7,67772 Kč | 1 919,43 Kč |
| 500 | 7,33880 Kč | 3 669,40 Kč |
| 1 000 | 7,22856 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,64172 Kč | 26 566,88 Kč |
| 8 000 | 6,48623 Kč | 51 889,84 Kč |
| 12 000 | 6,40843 Kč | 76 901,16 Kč |
| 20 000 | 6,32216 Kč | 126 443,20 Kč |
| 28 000 | 6,27174 Kč | 175 608,72 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


