
NXU0204BZZ | |
|---|---|
DigiKey Part Number | 1727-NXU0204BZZTR-ND - Tape & Reel (TR) 1727-NXU0204BZZCT-ND - Cut Tape (CT) 1727-NXU0204BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0204BZZ |
Description | IC XLTR VL UNIDIR 14-DHXQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-XFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-DHXQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43168 Kč | 3 215,84 Kč |
| 1 000 | 6,29688 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87349 Kč | 17 620,47 Kč |
| 6 000 | 5,72255 Kč | 34 335,30 Kč |
| 9 000 | 5,64695 Kč | 50 822,55 Kč |
| 15 000 | 5,56320 Kč | 83 448,00 Kč |
| 21 000 | 5,51425 Kč | 115 799,25 Kč |
| 30 000 | 5,46717 Kč | 164 015,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


