
NXU0202DCH | |
|---|---|
DigiKey Part Number | 1727-NXU0202DCHTR-ND - Tape & Reel (TR) 1727-NXU0202DCHCT-ND - Cut Tape (CT) 1727-NXU0202DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0202DCH |
Description | IC XLTR VL UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,89892 Kč | 974,73 Kč |
| 500 | 3,70740 Kč | 1 853,70 Kč |
| 1 000 | 3,55013 Kč | 3 550,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35555 Kč | 10 066,65 Kč |
| 6 000 | 3,26036 Kč | 19 562,16 Kč |
| 9 000 | 3,21267 Kč | 28 914,03 Kč |
| 15 000 | 3,15985 Kč | 47 397,75 Kč |
| 21 000 | 3,12896 Kč | 65 708,16 Kč |
| 30 000 | 3,09928 Kč | 92 978,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


