
NXU0102GXX | |
|---|---|
DigiKey Part Number | 1727-NXU0102GXXTR-ND - Tape & Reel (TR) 1727-NXU0102GXXCT-ND - Cut Tape (CT) 1727-NXU0102GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0102GXX |
Description | IC XLTR VL UNIDIR 8-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN Exposed Pad |
Channels per Circuit 2 | Supplier Device Package 8-X2SON (1.35x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,89892 Kč | 974,73 Kč |
| 500 | 3,70740 Kč | 1 853,70 Kč |
| 1 000 | 3,55013 Kč | 3 550,13 Kč |
| 2 500 | 3,53396 Kč | 8 834,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,20115 Kč | 32 011,50 Kč |
| 20 000 | 3,13326 Kč | 62 665,20 Kč |
| 30 000 | 3,09928 Kč | 92 978,40 Kč |
| 50 000 | 3,06163 Kč | 153 081,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

