
NXU0101GXZ | |
|---|---|
DigiKey Part Number | 1727-NXU0101GXZTR-ND - Tape & Reel (TR) 1727-NXU0101GXZCT-ND - Cut Tape (CT) 1727-NXU0101GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0101GXZ |
Description | IC XLTR VL UNIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
Channels per Circuit 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22530 Kč | 322,53 Kč |
| 250 | 2,97248 Kč | 743,12 Kč |
| 500 | 2,82046 Kč | 1 410,23 Kč |
| 1 000 | 2,69530 Kč | 2 695,30 Kč |
| 2 500 | 2,65045 Kč | 6 626,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,41805 Kč | 24 180,50 Kč |
| 20 000 | 2,36410 Kč | 47 282,00 Kč |
| 30 000 | 2,33709 Kč | 70 112,70 Kč |
| 50 000 | 2,30716 Kč | 115 358,00 Kč |
| 70 000 | 2,28966 Kč | 160 276,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


