Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0101GSH

DigiKey Part Number
1727-NXU0101GSHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXU0101GSH
Description
IC XLTR VL UNIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.9 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Output Type
Push-Pull, Tri-State
Part Status
Active
Data Rate
250Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-XFDFN
Channels per Circuit
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,48360 Kč12 418,00 Kč
10 0002,41805 Kč24 180,50 Kč
15 0002,38522 Kč35 778,30 Kč
25 0002,34885 Kč58 721,25 Kč
35 0002,32760 Kč81 466,00 Kč
50 0002,30716 Kč115 358,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,48360 Kč
Unit Price with VAT:3,00516 Kč