
NXU0101GS-Q100H | |
|---|---|
DigiKey Part Number | 1727-NXU0101GS-Q100HTR-ND - Tape & Reel (TR) 1727-NXU0101GS-Q100HCT-ND - Cut Tape (CT) 1727-NXU0101GS-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0101GS-Q100H |
Description | IC XLTR VL UNIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 250Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 1 | Package / Case 6-XFDFN |
Voltage - VCCA 0.9 V ~ 5.5 V | Supplier Device Package 6-XSON, SOT1202 (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 250 | 3,39160 Kč | 847,90 Kč |
| 500 | 3,22194 Kč | 1 610,97 Kč |
| 1 000 | 3,08188 Kč | 3 081,88 Kč |
| 2 500 | 3,04882 Kč | 7 622,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84502 Kč | 14 225,10 Kč |
| 10 000 | 2,77172 Kč | 27 717,20 Kč |
| 15 000 | 2,73502 Kč | 41 025,30 Kč |
| 25 000 | 2,69435 Kč | 67 358,75 Kč |
| 35 000 | 2,67057 Kč | 93 469,95 Kč |
| 50 000 | 2,64771 Kč | 132 385,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


