Similar

NXS0104UMAZ | |
|---|---|
DigiKey Part Number | 1727-NXS0104UMAZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXS0104UMAZ |
Description | IC XLTR VL BIDIR 12-WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-WLCSP (1.36x1.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.36x1.86) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,69829 Kč | 20 094,87 Kč |
| 6 000 | 6,53010 Kč | 39 180,60 Kč |
| 9 000 | 6,44585 Kč | 58 012,65 Kč |
| 15 000 | 6,35255 Kč | 95 288,25 Kč |
| 21 000 | 6,29799 Kč | 132 257,79 Kč |
| 30 000 | 6,24555 Kč | 187 366,50 Kč |
| Unit Price without VAT: | 6,69829 Kč |
|---|---|
| Unit Price with VAT: | 8,10493 Kč |


