Translating Transceiver IC 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0104BQX

DigiKey Part Number
1727-8575-2-ND - Tape & Reel (TR)
1727-8575-1-ND - Cut Tape (CT)
1727-8575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0104BQX
Description
IC TRANSLTR TRX 4BIT 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translating Transceiver IC 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits
4
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-VFQFN Exposed Pad
Logic Type
Translating Transceiver
Supplier Device Package
14-DHVQFN (2.5x3)
Supply Voltage
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,57500 Kč95,75 Kč
258,58400 Kč214,60 Kč
1007,49840 Kč749,84 Kč
2506,97972 Kč1 744,93 Kč
5006,66686 Kč3 333,43 Kč
1 0006,53794 Kč6 537,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09159 Kč18 274,77 Kč
6 0005,93600 Kč35 616,00 Kč
9 0005,85812 Kč52 723,08 Kč
15 0005,77179 Kč86 576,85 Kč
21 0005,72138 Kč120 148,98 Kč
30 0005,67288 Kč170 186,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč