
NXS0104BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-8639-2-ND - Tape & Reel (TR) 1727-8639-1-ND - Cut Tape (CT) 1727-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104BQ-Q100X |
Description | IC TRANSLTR TRX 4BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Nexperia USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translating Transceiver | Package / Case 14-VFQFN Exposed Pad |
Supply Voltage 1.65V ~ 5.5V | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 100 | 8,54200 Kč | 854,20 Kč |
| 250 | 7,96244 Kč | 1 990,61 Kč |
| 500 | 7,61346 Kč | 3 806,73 Kč |
| 1 000 | 7,51119 Kč | 7 511,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97071 Kč | 20 912,13 Kč |
| 6 000 | 6,79691 Kč | 40 781,46 Kč |
| 9 000 | 6,70989 Kč | 60 389,01 Kč |
| 15 000 | 6,61346 Kč | 99 201,90 Kč |
| 21 000 | 6,55711 Kč | 137 699,31 Kč |
| 30 000 | 6,50290 Kč | 195 087,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


