
NXS0102UNAZ | |
|---|---|
DigiKey Part Number | 1727-NXS0102UNAZTR-ND - Tape & Reel (TR) 1727-NXS0102UNAZCT-ND - Cut Tape (CT) 1727-NXS0102UNAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0102UNAZ |
Description | IC XLTR VL BIDIR 8-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (0.75x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.75x1.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 25 | 7,02240 Kč | 175,56 Kč |
| 100 | 6,11080 Kč | 611,08 Kč |
| 250 | 5,67592 Kč | 1 418,98 Kč |
| 500 | 5,41280 Kč | 2 706,40 Kč |
| 1 000 | 5,25619 Kč | 5 256,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,75154 Kč | 38 012,32 Kč |
| 16 000 | 4,65227 Kč | 74 436,32 Kč |
| 24 000 | 4,60259 Kč | 110 462,16 Kč |
| 40 000 | 4,54752 Kč | 181 900,80 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

