
NXS0101GSH | |
|---|---|
DigiKey Part Number | 1727-NXS0101GSHTR-ND - Tape & Reel (TR) 1727-NXS0101GSHCT-ND - Cut Tape (CT) 1727-NXS0101GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0101GSH |
Description | IC XLTR VL BIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 100 | 4,29410 Kč | 429,41 Kč |
| 250 | 3,97200 Kč | 993,00 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| 1 000 | 3,61817 Kč | 3 618,17 Kč |
| 2 500 | 3,60460 Kč | 9 011,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,34738 Kč | 16 736,90 Kč |
| 10 000 | 3,26361 Kč | 32 636,10 Kč |
| 15 000 | 3,22165 Kč | 48 324,75 Kč |
| 25 000 | 3,17517 Kč | 79 379,25 Kč |
| 35 000 | 3,14801 Kč | 110 180,35 Kč |
| 50 000 | 3,12188 Kč | 156 094,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

