
NXP3875GR | |
|---|---|
DigiKey Part Number | 1727-NXP3875GRTR-ND - Tape & Reel (TR) 1727-NXP3875GRCT-ND - Cut Tape (CT) 1727-NXP3875GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXP3875GR |
Description | TRANS NPN 50V 0.15A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXP3875GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,01580 Kč | 201,58 Kč |
| 500 | 1,47784 Kč | 738,92 Kč |
| 1 000 | 1,30314 Kč | 1 303,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98922 Kč | 2 967,66 Kč |
| 6 000 | 0,88489 Kč | 5 309,34 Kč |
| 9 000 | 0,83166 Kč | 7 484,94 Kč |
| 15 000 | 0,77179 Kč | 11 576,85 Kč |
| 21 000 | 0,73629 Kč | 15 462,09 Kč |
| 30 000 | 0,70178 Kč | 21 053,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

