Parametric Equivalent

NXB0102UNAZ | |
|---|---|
DigiKey Part Number | 1727-NXB0102UNAZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXB0102UNAZ |
Description | IC XLTR VL BIDIR 8-WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-WLCSP (0.75x1.55) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Output Type Tri-State, Non-Inverted |
Part Status Active | Data Rate 100Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFBGA, WLCSP |
Channels per Circuit 2 | Supplier Device Package 8-WLCSP (0.75x1.55) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXB0102UNZ | Nexperia USA Inc. | 0 | 1727-NXB0102UNZCT-ND | 0,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,73980 Kč | 37 918,40 Kč |
| 16 000 | 4,64078 Kč | 74 252,48 Kč |
| 24 000 | 4,59122 Kč | 110 189,28 Kč |
| 40 000 | 4,53629 Kč | 181 451,60 Kč |
| Unit Price without VAT: | 4,73980 Kč |
|---|---|
| Unit Price with VAT: | 5,73516 Kč |


