


NXB0101GMX | |
|---|---|
DigiKey Part Number | 1727-NXB0101GMXTR-ND - Tape & Reel (TR) 1727-NXB0101GMXCT-ND - Cut Tape (CT) 1727-NXB0101GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0101GMX |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 25 | 4,40360 Kč | 110,09 Kč |
| 100 | 3,79740 Kč | 379,74 Kč |
| 250 | 3,50692 Kč | 876,73 Kč |
| 500 | 3,33222 Kč | 1 666,11 Kč |
| 1 000 | 3,18823 Kč | 3 188,23 Kč |
| 2 500 | 3,03617 Kč | 7 590,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,88705 Kč | 14 435,25 Kč |
| 10 000 | 2,81285 Kč | 28 128,50 Kč |
| 15 000 | 2,77567 Kč | 41 635,05 Kč |
| 25 000 | 2,73450 Kč | 68 362,50 Kč |
| 35 000 | 2,71043 Kč | 94 865,05 Kč |
| 50 000 | 2,68729 Kč | 134 364,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |




