
NX7002BKVL | |
|---|---|
DigiKey Part Number | NX7002BKVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX7002BKVL |
Description | MOSFET N-CH 60V 270MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 310mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47998 Kč | 4 799,80 Kč |
| 20 000 | 0,43102 Kč | 8 620,40 Kč |
| 30 000 | 0,40603 Kč | 12 180,90 Kč |
| 50 000 | 0,37794 Kč | 18 897,00 Kč |
| 70 000 | 0,36128 Kč | 25 289,60 Kč |
| 100 000 | 0,34510 Kč | 34 510,00 Kč |
| 250 000 | 0,30955 Kč | 77 387,50 Kč |
| 500 000 | 0,28759 Kč | 143 795,00 Kč |
| Unit Price without VAT: | 0,47998 Kč |
|---|---|
| Unit Price with VAT: | 0,58078 Kč |


