NX138AKHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX138AKHH

NX5008NBKHH

DigiKey Part Number
1727-NX5008NBKHHTR-ND - Tape & Reel (TR)
1727-NX5008NBKHHCT-ND - Cut Tape (CT)
1727-NX5008NBKHHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5008NBKHH
Description
MOSFET N-CH 50V 350MA DFN0606-3
Customer Reference
Detailed Description
N-Channel 50 V 350mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0606-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 518
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,95800 Kč19,58 Kč
501,57060 Kč78,53 Kč
1001,44560 Kč144,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,03073 Kč10 307,30 Kč
20 0001,00289 Kč20 057,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč