
NX3008NBKV,115 | |
|---|---|
DigiKey Part Number | 1727-1149-2-ND - Tape & Reel (TR) 1727-1149-1-ND - Cut Tape (CT) 1727-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKV,115 |
Description | MOSFET 2N-CH 30V 0.4A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 400mA | Supplier Device Package SOT-666 |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 350mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63524 Kč | 1 317,62 Kč |
| 1 000 | 2,34359 Kč | 2 343,59 Kč |
| 2 000 | 2,09781 Kč | 4 195,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89066 Kč | 7 562,64 Kč |
| 8 000 | 1,71630 Kč | 13 730,40 Kč |
| 12 000 | 1,62740 Kč | 19 528,80 Kč |
| 20 000 | 1,52748 Kč | 30 549,60 Kč |
| 28 000 | 1,46829 Kč | 41 112,12 Kč |
| 40 000 | 1,41075 Kč | 56 430,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


