


NX138BKMYL | |
|---|---|
DigiKey Part Number | 1727-NX138BKMYLTR-ND - Tape & Reel (TR) 1727-NX138BKMYLCT-ND - Cut Tape (CT) 1727-NX138BKMYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKMYL |
Description | MOSFET N-CH 60V 380MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 380mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 50 | 1,19140 Kč | 59,57 Kč |
| 100 | 1,09670 Kč | 109,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76891 Kč | 7 689,10 Kč |
| 20 000 | 0,74701 Kč | 14 940,20 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |











