Mosfet Array 50V 330mA (Ta), 170mA (Ta) 330mW (Ta), 1.09W (Tc) Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX1029XH

DigiKey Part Number
NX1029XH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX1029XH
Description
MOSFET N/P-CH 50V 0.33A SOT666
Customer Reference
Detailed Description
Mosfet Array 50V 330mA (Ta), 170mA (Ta) 330mW (Ta), 1.09W (Tc) Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V, 0.35nC @ 5V
Manufacturer
Nexperia USA Inc.
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V, 36pF @ 25V
Packaging
Tape & Reel (TR)
Power - Max
330mW (Ta), 1.09W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
330mA (Ta), 170mA (Ta)
Supplier Device Package
SOT-666
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V, 7.5Ohm @ 100mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,83733 Kč7 349,32 Kč
8 0001,66900 Kč13 352,00 Kč
12 0001,58320 Kč18 998,40 Kč
20 0001,54571 Kč30 914,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,83733 Kč
Unit Price with VAT:2,22317 Kč