
NUP1301QAZ | |
|---|---|
DigiKey Part Number | 1727-NUP1301QAZTR-ND - Tape & Reel (TR) 1727-NUP1301QAZCT-ND - Cut Tape (CT) 1727-NUP1301QAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP1301QAZ |
Description | TVS DIODE 80VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 220W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.6pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 80V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 100V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP1301ML3T1G | onsemi | 179 429 | NUP1301ML3T1GOSCT-ND | 0,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08460 Kč | 308,46 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



