


NSF040120D7A1-QJ | |
|---|---|
DigiKey Part Number | 1727-NSF040120D7A1-QJ-ND |
Manufacturer | |
Manufacturer Product Number | NSF040120D7A1-QJ |
Description | NSF040120D7A1-Q/SOT8070/TO263- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 54A (Tc) 250W (Tc) Surface Mount TO-236-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-236-7 |
Rds On (Max) @ Id, Vgs 60mOhm @ 30A, 18V | Package / Case |
Vgs(th) (Max) @ Id 2.9V @ 3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 157,96800 Kč | 1 579,68 Kč |
| 100 | 117,67700 Kč | 11 767,70 Kč |
| 800 | 99,21555 Kč | 79 372,44 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |

