


NPS3102AGBJ | |
|---|---|
DigiKey Part Number | 1727-NPS3102AGBJTR-ND - Tape & Reel (TR) 1727-NPS3102AGBJCT-ND - Cut Tape (CT) 1727-NPS3102AGBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS3102AGBJ |
Description | 12 V, 17 M, 2 A 13.5 A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A DFN3030-10 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 13.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 17mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package DFN3030-10 |
Interface On/Off | Package / Case |
Voltage - Load 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPS3102BGBJ | Nexperia USA Inc. | 2 798 | 1727-NPS3102BGBJCT-ND | 38,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 25,66800 Kč | 641,70 Kč |
| 100 | 22,85840 Kč | 2 285,84 Kč |
| 250 | 21,52128 Kč | 5 380,32 Kč |
| 500 | 20,71452 Kč | 10 357,26 Kč |
| 1 000 | 20,65510 Kč | 20 655,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,57829 Kč | 40 734,87 Kč |
| 6 000 | 13,27637 Kč | 79 658,22 Kč |
| 9 000 | 13,12517 Kč | 118 126,53 Kč |
| 15 000 | 12,95774 Kč | 194 366,10 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

