New Product
6 Circuit IC Switch 2:1 41Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX27518PWJ

DigiKey Part Number
1727-NMUX27518PWJTR-ND - Tape & Reel (TR)
1727-NMUX27518PWJCT-ND - Cut Tape (CT)
1727-NMUX27518PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX27518PWJ
Description
6 CHANNEL SPDT ANALOG SWITCH
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 41Ohm 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
41Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.08V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
500MHz
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
8pF, 13pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-65dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,22100 Kč202,21 Kč
2518,32720 Kč458,18 Kč
10016,23150 Kč1 623,15 Kč
25015,23364 Kč3 808,41 Kč
50014,63224 Kč7 316,12 Kč
1 00014,13690 Kč14 136,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,61418 Kč34 035,45 Kč
5 00013,29913 Kč66 495,65 Kč
7 50013,14136 Kč98 560,20 Kč
12 50012,96655 Kč162 081,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč