New Product
6 Circuit IC Switch 2:1 32Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX27518EPWJ

DigiKey Part Number
1727-NMUX27518EPWJTR-ND - Tape & Reel (TR)
1727-NMUX27518EPWJCT-ND - Cut Tape (CT)
1727-NMUX27518EPWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX27518EPWJ
Description
6 CHANNEL SPDT ANALOG SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 32Ohm 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
32Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
1.62V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
240MHz
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
8pF, 13pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-65dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,11300 Kč171,13 Kč
2515,47120 Kč386,78 Kč
10013,66340 Kč1 366,34 Kč
25012,80124 Kč3 200,31 Kč
50012,28090 Kč6 140,45 Kč
1 00011,85274 Kč11 852,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,40082 Kč28 502,05 Kč
5 00011,12835 Kč55 641,75 Kč
7 50010,99198 Kč82 439,85 Kč
12 50010,84086 Kč135 510,75 Kč
17 50010,75251 Kč188 168,92 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč