
NMUX27518EPWJ | |
---|---|
DigiKey Part Number | 1727-NMUX27518EPWJTR-ND - Tape & Reel (TR) 1727-NMUX27518EPWJCT-ND - Cut Tape (CT) 1727-NMUX27518EPWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX27518EPWJ |
Description | 6 CHANNEL SPDT ANALOG SWITCH |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 32Ohm 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 32Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 1.62V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -65dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,08000 Kč | 27,08 Kč |
10 | 19,45500 Kč | 194,55 Kč |
50 | 16,42240 Kč | 821,12 Kč |
100 | 15,48500 Kč | 1 548,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 12,88544 Kč | 32 213,60 Kč |
5 000 | 12,57240 Kč | 62 862,00 Kč |
Unit Price without VAT: | 27,08000 Kč |
---|---|
Unit Price with VAT: | 32,76680 Kč |