
NMUX1309BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NMUX1309BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NMUX1309BQ-Q100XCT-ND - Cut Tape (CT) 1727-NMUX1309BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1309BQ-Q100X |
Description | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 146Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 146Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 69ns | |
-3db Bandwidth | 380MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 50 | 5,62460 Kč | 281,23 Kč |
| 100 | 5,25200 Kč | 525,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05676 Kč | 12 170,28 Kč |
| 6 000 | 3,94098 Kč | 23 645,88 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

