NMUX1309BQX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX1309BQ-Q100X

DigiKey Part Number
1727-NMUX1309BQ-Q100XTR-ND - Tape & Reel (TR)
1727-NMUX1309BQ-Q100XCT-ND - Cut Tape (CT)
1727-NMUX1309BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX1309BQ-Q100X
Description
1.5 V TO 5.5 V, DUAL 4-CHANNEL S
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 146Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
146Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 69ns
-3db Bandwidth
380MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
1.5pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,84100 Kč68,41 Kč
505,62460 Kč281,23 Kč
1005,25200 Kč525,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05676 Kč12 170,28 Kč
6 0003,94098 Kč23 645,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč