1 Circuit IC Switch 8:1 146Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX1308BQX

DigiKey Part Number
1727-NMUX1308BQXTR-ND - Tape & Reel (TR)
1727-NMUX1308BQXCT-ND - Cut Tape (CT)
1727-NMUX1308BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX1308BQX
Description
1.5 V TO 5.5 V, 8-CHANNEL ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 146Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
146Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 69ns
-3db Bandwidth
325MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
1.5pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67670 Kč367,67 Kč
2503,39496 Kč848,74 Kč
5003,22488 Kč1 612,44 Kč
1 0003,08503 Kč3 085,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58534 Kč7 756,02 Kč
6 0002,50860 Kč15 051,60 Kč
9 0002,47018 Kč22 231,62 Kč
15 0002,42758 Kč36 413,70 Kč
21 0002,40269 Kč50 456,49 Kč
30 0002,37876 Kč71 362,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč