
NMB2227AF | |
|---|---|
DigiKey Part Number | 1727-NMB2227AFTR-ND - Tape & Reel (TR) 1727-NMB2227AFCT-ND - Cut Tape (CT) 1727-NMB2227AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMB2227AF |
Description | TRANS NPN/PNP 40V 600MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 300MHz 300mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71710 Kč | 271,71 Kč |
| 500 | 2,00908 Kč | 1 004,54 Kč |
| 1 000 | 1,77958 Kč | 1 779,58 Kč |
| 2 000 | 1,58588 Kč | 3 171,76 Kč |
| 5 000 | 1,37587 Kč | 6 879,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,24585 Kč | 12 458,50 Kč |
| 20 000 | 1,13640 Kč | 22 728,00 Kč |
| 30 000 | 1,08063 Kč | 32 418,90 Kč |
| 50 000 | 1,01795 Kč | 50 897,50 Kč |
| 70 000 | 0,98082 Kč | 68 657,40 Kč |
| 100 000 | 0,94474 Kč | 94 474,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



