


NID5100GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-NID5100GW-Q100HTR-ND - Tape & Reel (TR) 1727-NID5100GW-Q100HCT-ND - Cut Tape (CT) 1727-NID5100GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NID5100GW-Q100H |
Description | 1.2V-5.5V, 1.5A, LOW IQ AND VFWD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 240 µs | |
Delay Time - OFF | 60 µs | |
Current - Output (Max) | 1.5A | |
Current - Supply | 240 nA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 250 | 3,23620 Kč | 809,05 Kč |
| 500 | 3,07200 Kč | 1 536,00 Kč |
| 1 000 | 2,93699 Kč | 2 936,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77006 Kč | 8 310,18 Kč |
| 6 000 | 2,68841 Kč | 16 130,46 Kč |
| 9 000 | 2,64750 Kč | 23 827,50 Kč |
| 15 000 | 2,60217 Kč | 39 032,55 Kč |
| 21 000 | 2,57567 Kč | 54 089,07 Kč |
| 30 000 | 2,55021 Kč | 76 506,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |








