Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHDTC144ETR

DigiKey Part Number
1727-NHDTC144ETR-ND - Tape & Reel (TR)
1727-NHDTC144ECT-ND - Cut Tape (CT)
1727-NHDTC144EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHDTC144ETR
Description
TRANS PREBIAS NPN 80V TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NHDTC144ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
170 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,48400 Kč24,84 Kč
1001,53670 Kč153,67 Kč
5001,12028 Kč560,14 Kč
1 0000,98514 Kč985,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81225 Kč2 436,75 Kč
6 0000,72489 Kč4 349,34 Kč
9 0000,68031 Kč6 122,79 Kč
15 0000,63017 Kč9 452,55 Kč
21 0000,60045 Kč12 609,45 Kč
30 0000,57154 Kč17 146,20 Kč
75 0000,50803 Kč38 102,25 Kč
150 0000,46878 Kč70 317,00 Kč
300 0000,43578 Kč130 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč