


NEX90515APA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90515APA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90515APA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90515APA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90515APA-Q100F |
Description | NEX90515APA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HTSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 10 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 150mA | Supplier Device Package 8-HTSSOP |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,50393 Kč | 34 015,72 Kč |
| 8 000 | 8,31358 Kč | 66 508,64 Kč |
| 12 000 | 8,21822 Kč | 98 618,64 Kč |
| 20 000 | 8,11263 Kč | 162 252,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

