


NEX90230APA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90230APA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90230APA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90230APA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90230APA-Q100F |
Description | NEX90230APA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 100 | 16,16430 Kč | 1 616,43 Kč |
| 250 | 15,17064 Kč | 3 792,66 Kč |
| 500 | 14,57136 Kč | 7 285,68 Kč |
| 1 000 | 14,07769 Kč | 14 077,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,33735 Kč | 53 349,40 Kč |
| 8 000 | 13,06225 Kč | 104 498,00 Kč |
| 12 000 | 12,92443 Kč | 155 093,16 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

